Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1455P1601BK Extruded Aluminium Enclosure 163 x 120.5 x 30.5mm

Order Code:  

30-4428

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1455P1601BK  Copy to clipboard GTIN-14: 00623980582702
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.09
50+ £17.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
670 available to back orderBack-order availability date - 17/05/2024
This black extruded aluminium Instrument enclosure From the Hammond 1455 Series, 163mm length, 120.5mm width, 30.5mm height (including end panels), has been designed to house PC boards.


  • Sized for standard Eurocards
  • Rugged anodised aluminium body with a minimum thickness of 1.5mm
  • Extruded body includes slide removable belly plate
  • 2 aluminium end panels
  • Black ABS plastic bezels
  • Rubber feet included
  • Hammond part 1455P1601BK

Hammond enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 163mm
Enclosure Width 120.5mm
Enclosure Height 30.5mm
Series 1455
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Bezels
Finish Anodised
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Professional finish

Reviewed by: Laurence Wilkins - 31 May 2013
I bought one of these cases to hold a Rubidium Frequency Reference Module FE-680A. These things kick out a bit of heat, so I needed a sturdy metal case to both withstand and conduct the heat away. This Hammonds does that! Also, I needed to mount a few sockets front and back, and the aluminium front and rear panels were easy to work with. The case opens up,with a sliding removable top panel, making access very easy. The extruded aluminium is thick enough to allow for drilling and countersinking of small screws, so that they sit flush with the case. The end result is a very solid, professional-looking project. It feels good and purposeful in the hand. It's not the cheapest box out these, but I couldn't have done any better for the quality. I would definitley buy again.