Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1455J1601BU Extruded Aluminium Enclosure 162 x 78 x 27 Blue

Order Code:  

30-4415

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1455J1601BU  Copy to clipboard GTIN-14: 00623980102061
 Report an error
Qty Unit Price (Ex VAT)
1+ £22.39
50+ £18.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
6 available to back orderBack-order availability date - 17/05/2024
This blue extruded aluminium instrument enclosure from the Hammond 1455 Series, 162mm length, 78mm width, 27mm height (including end panels), has been designed to house PC boards.


  • Sized for standard Eurocards
  • Rugged anodised aluminium body with a minimum thickness of 1.5mm
  • Extruded body includes slide removable belly plate
  • 2 aluminium end panels
  • Black ABS plastic bezels
  • Rubber feet included
  • Hammond part 1455J1601BU

Hammond enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 162mm
Enclosure Width 78mm
Enclosure Height 27mm
Series 1455
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Bezels
Finish Anodised
Colour Blue

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review