Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond RM2095M ABS Instrument Enclosure 250 x 180 x 75 Grey

Order Code:  

30-3897

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: RM2095M  Copy to clipboard GTIN-14: 00623980179247
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.40
50+ £8.92

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
184 at factory, lead time 2 days
35 in Stock, despatched same dayAdditional quantity lead time 2 days
This instrument case from the Hammond RM Series measures 250 x 180 x 75mm and is made from light grey general purpose ABS plastic. It is fitted with front and rear removable plastic panels.


  • Designed to house PC boards
  • Material carries a UL flammability rating of UL94 HB
  • Two part clam shell construction. Bottom half includes moulded-in standoffs for easy PC board installation
  • Four short M3 screws included
  • Front and rear panels interchangeable and easily removable for modifications
  • Designed to meet IP43
  • Manufacturer's part RM2095M

Hammond enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 250mm
Enclosure Width 180mm
Enclosure Height 75mm
Series RM
Flame Resistance N/A
IP Rating IP43
Internal Features PCB mounting
External Features Removable end panels
Finish N/A
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review