Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond RM2055S ABS Instrument Enclosure 190 x 140 x 30 Grey

Order Code:  

30-3894

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: RM2055S  Copy to clipboard GTIN-14: 00623980179209
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.21
50+ £4.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
297 available to back orderBack-order availability date - 16/05/2024
This instrument case from the Hammond RM Series measures 190 x 140 x 30mm and is made from light grey general purpose ABS plastic. It is fitted with front and rear removable plastic panels.


  • Designed to house PC boards
  • Material carries a UL flammability rating of UL94 HB
  • Two part clam shell construction. Bottom half includes moulded-in standoffs for easy PC board installation
  • Four short M3 screws included
  • Front and rear panels interchangeable and easily removable for modifications
  • Designed to meet IP43
  • Manufacturer's part RM2055S

Hammond enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 190mm
Enclosure Width 140mm
Enclosure Height 30mm
Series RM
Flame Resistance N/A
IP Rating IP43
Internal Features PCB mounting
External Features Removable end panels
Finish N/A
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review