Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond RM2015S ABS Instrument Enclosure 130 x 100 x 30 Grey

Order Code:  

30-3892

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: RM2015S  Copy to clipboard GTIN-14: 00623980179179
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.16
50+ £2.71

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2,511 at factory, lead time 2 days
12 in Stock, despatched same dayAdditional quantity lead time 2 days
This instrument case from the Hammond RM Series measures 130 x 100 x 30mm and is made from light grey general purpose ABS plastic. It is fitted with front and rear removable plastic panels.


  • Designed to house PC boards
  • Material carries a UL flammability rating of UL94 HB
  • Two part clam shell construction. Bottom half includes moulded-in standoffs for easy PC board installation
  • Four short M3 screws included
  • Front and rear panels interchangeable and easily removable for modifications
  • Designed to meet IP43
  • Manufacturer's part RM2015S

Hammond enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 130mm
Enclosure Width 100mm
Enclosure Height 30mm
Series RM
Flame Resistance N/A
IP Rating IP43
Internal Features PCB mounting
External Features Removable end panels
Finish N/A
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Best value clam shell type box i have found

Reviewed by: paul webb - 24 May 2020
I was looking for a case for a little project I am building for a club and wanted to make it as low cost a project as I could, this box fits the bill very well and is a nice quality, just wish they had more in stock when I wanted them. The removable front and back panels are a real help as I have had made some new panels by a PCB company with holes pre punched and so ready to go.