Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evatron PP4AN BLACK 121 x 55 x 31mm Louvered Enclosure
Image Representative of Range

Evatron PP4AN BLACK 121 x 55 x 31mm Louvered Enclosure

Order Code:  

30-3265

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP4AN BLACK  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.36
25+ £4.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 30/05/2024

Planning to buy a range of enclosures for your latest project?

Rectangular single screw-together speaker case from the Evatron PP series made from black ABS material, 121mm length, 55mm width, 31mm height, ideal for applications using speakers, buzzers or microphones.
  • 2.5mm thick
  • Internal PCB stand-offs
  • Louvred panel
  • UL94HB rated
Type General purpose ABS
Material ABS
Enclosure Length 121mm
Enclosure Width 55mm
Enclosure Height 31mm
Flame Resistance UL94-HB
IP Rating N/A
Internal Features PCB mounting
External Features Louvred panel
Colour Black
Finish N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review