Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hammond RH3045 160x 85x30 IP65 Case

Order Code:  

30-2382

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: RH3045 Copy to clipboard GTIN-14: 00623980178974
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.52
50+ £5.88

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
9 available to back orderBack-order availability date - 20/05/2024
Watertight hand-held instrument enclosure 160 x 85 x 30mm moulded in light grey general purpose ABS plastic.


  • Battery compartment is independently sealed making it waterproof. Will accept either 1x 9V or 2x AA battery cells
  • The upper and lower halves are sealed to IP65
  • Recessed area to accept membrane keypads, switches etc.
  • Internal PCB mounting lugs are available for mounting PCBs in both the base and upper section
  • Ideal in areas where protection from the environment is required
  • Designed to meet IP65

Hammond enclosure modification


Type Hand-Held Enclosures
Material ABS
Enclosure Length 160mm
Enclosure Width 85mm
Enclosure Height 30mm
Series RH
Flame Resistance UL94-V0
IP Rating IP65
Internal Features PCB mounting / battery compartment
External Features N/A
Finish N/A
Colour Grey

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review