Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evatron PP41N Case ABS 100 x 50 x 25

Order Code:  

30-1957

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP41N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 31/05/2024
A rectangular screw-together box enclosure from the Evatron PP series made from black ABS material, 100mm length, 50mm width, 25mm height, ideal for applications using speakers, buzzers or microphones.
  • UL94HB rated

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 25mm
Enclosure Width 50mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Black
Internal Features N/A
External Features Plain
Finish N/A
Enclosure Length 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review