Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Evatron PP6N 90 x 56 x 23mm ABS Enclosure
Image Representative of Range

Evatron PP6N 90 x 56 x 23mm ABS Enclosure

Order Code:  

30-1955

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP6N  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.98
25+ £4.44
100+ £3.59

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 3 weeks
Rectangular snap-fit box enclosure from the Evatron PP series made from black ABS material, 90mm length, 56mm width, 23mm height, ideal for applications using speakers, buzzers or microphones.
  • 2mm thick
  • Smooth top
  • UL94HB rated

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 23mm
Enclosure Width 56mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Black
Internal Features N/A
External Features Louvred panel
Finish N/A
Enclosure Length 90mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review