Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evatron PP12N Case ABS 79 x 40 x 21

Order Code:  

30-1954

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PP12N  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1.15   £1.07

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 3 weeks
A rectangular snap-fit box enclosure from the Evatron PP series made from black ABS material, 78.5mm length, 40mm width, 21mm height, ideal for applications using speakers, buzzers or microphones.
  • 2mm thick
  • UL94HB rated

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 21mm
Enclosure Width 40mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Black
Internal Features N/A
External Features Plain
Finish N/A
Enclosure Length 78.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review