Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Evatron PL3 BLACK ABS Enclosure 58 x 35 x 16mm

Order Code:  

30-1950

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: PL3 BLACK  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.32
25+ £2.02
100+ £1.69

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
45 in Stock, despatched same dayAdditional quantity lead time 5 weeks
A rectangular snap-fit box enclosure from the Evatron PL3 series made from black ABS material, 58mm length, 35mm width, 16mm height, ideal for applications using speakers, buzzers or microphones.
  • Plain interior
  • No PCB stand-offs
  • UL94HB rated

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 16mm
Enclosure Width 35mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Black
Internal Features N/A
External Features Plain
Finish N/A
Enclosure Length 58mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review