Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Evatron SB1014B ABS Box 90 x 46 x 17mm Black

Order Code:  

30-1920

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: SB1014B Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 02/06/2024
A black ABS box from Evatron with attractive rounded edges.
  • Ideal for remote controls, small hand-held circuits, etc.
  • Moulded in impact resistant ABS
  • PCB mounting points
  • Box halves snap together
  • Size 90 x 46 x 17mm
  • Thickness 1.5mm

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 17mm
Enclosure Width 46mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features Oval
Finish N/A
Enclosure Length 90mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review