Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Evatron SB107G ABS Box 80 x 56 x 24mm Grey

Order Code:  

30-1918

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: SB107G Copy to clipboard
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

Grey ABS box from Evatron with attractive rounded edges.
  • Ideal for remote controls, small hand-held circuits, etc.
  • Moulded in impact resistant ABS
  • PCB mounting points
  • Box halves snap together
  • Size 80 x 56 x 24.5mm
  • Thickness 1.5mm
Type General purpose ABS
Material ABS
Enclosure Height 24mm
Enclosure Width 56mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Grey
Internal Features PCB mounting
External Features Oval
Finish N/A
Enclosure Length 80mm

Reviews


Be the first to submit a review