Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Evatron SB106B ABS Box 56 x 31 x 24mm Black

Order Code:  

30-1912

  Copy to clipboard
Brand: Evatron  Copy to clipboard MPN: SB106B Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.218

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayContact us for additional stock
Black ABS box from Evatron with attractive rounded edges.
  • Ideal for remote controls, small hand-held circuits, etc.
  • Moulded in impact resistant ABS
  • PCB mounting points
  • Box halves snap together
  • Size 56 x 31 x 24.5mm
  • Thickness 1.5mm

Enclosure modification


Type General purpose ABS
Material ABS
Enclosure Height 24mm
Enclosure Width 31mm
IP Rating N/A
Flame Resistance UL94-HB
Colour Black
Internal Features PCB mounting
External Features Oval
Finish N/A
Enclosure Length 56mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


21 October 2015 Question by: Rapid Customer | Product code: 30-1912
Q. does this case come with the 2 internal screws to screw down the circuit board ?
A. Hi Lee, thank you for your question. 2 screw holes are in each part of the box so 4 all together.

Reviews


Be the first to submit a review