Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Spelsberg 105 404 01 110x110x66 Pstyrene Enclosure Met K/o
Image Representative of Range

Spelsberg 105 404 01 110x110x66 Pstyrene Enclosure Met K/o

Order Code:  

30-1674

  Copy to clipboard
Brand: Spelsberg  Copy to clipboard MPN: 105 404 01 Copy to clipboard EAN-13: 4013902861071
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.56
10+ £9.22
25+ £8.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 01/06/2024
This IP66 rated, grey (RAL7035) polystyrene enclosure from Spelsberg measures 110 x 110 x 66mm and is designed to insulate and protect electronic components from dust, water and corrosion.
  • Quick-release Polyamide 6,6 screws
  • Metric pre-punched knockouts
  • Groove and lip in the base seal the box with a seamless polyurethane gasket
  • Corrosion free, resistant to most alkalis and acids
  • Temperature resistance to +70°C, Impact resistant, and Non-flammable
  • Spelsberg TK series

Enclosure modification


Type General purpose polycarbonate
Material Polystyrene
Enclosure Width 110mm
Enclosure Height 66mm
Flame Resistance N/A
IP Rating IP66
Internal Features N/A
External Features Mounting cut-outs
Finish N/A
Colour Grey
Enclosure Length 110mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review