Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Spelsberg 110-407 182 x 180 x 90mm Polystyrene Enclosure

Spelsberg 110-407 182 x 180 x 90mm Polystyrene Enclosure

Order Code:  

30-1655

  Copy to clipboard
Brand: Spelsberg  Copy to clipboard MPN: 110-407 Copy to clipboard EAN-13: 4013902150113
 Report an error

Discontinued

Planning to buy a range of enclosures for your latest project?

This IP66 rated, grey (RAL7035) polystyrene enclosure from Spelsberg measures 182 x 180 x 90mm and is designed to insulate and protect electronic components from dust, water and corrosion.
  • Quick-release Polyamide 6,6 screws
  • Wall or surface mounting via cut-outs below the screw covers or screws inside the box, which are outside the sealed area of the box
  • Groove and lip in the base seal the box with a seamless polyurethane gasket
  • Corrosion free, resistant to most alkalis and acids
  • Temperature resistance to +70°C, Impact resistant, and Non-flammable
  • Spelsberg TK series
Type General purpose polycarbonate
Material Polystyrene
Enclosure Width 180mm
Enclosure Height 90mm
Flame Resistance UL94-V2
IP Rating IP66
Internal Features N/A
External Features Mounting cut-outs
Finish N/A
Colour Grey
Enclosure Length 182mm

Reviews


Be the first to submit a review