Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Spelsberg 110-404 110 x 110 x 66mm Polystyrene Enclosure
Image Representative of Range

Spelsberg 110-404 110 x 110 x 66mm Polystyrene Enclosure

Order Code:  

30-1620

  Copy to clipboard
Brand: Spelsberg  Copy to clipboard MPN: 110-404 Copy to clipboard EAN-13: 4013902150083
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.15
10+ £9.89

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 3 weeks
This IP66 rated, grey (RAL7035) polystyrene enclosure from Spelsberg measures 110 x 110 x 66mm and is designed to insulate and protect electronic components from dust, water and corrosion.
  • Quick-release Polyamide 6,6 screws
  • Wall or surface mounting via cut-outs below the screw covers or screws inside the box, which are outside the sealed area of the box
  • Groove and lip in the base seal the box with a seamless polyurethane gasket
  • Corrosion free, resistant to most alkalis and acids
  • Temperature resistance to +70°C, Impact resistant, and Non-flammable
  • Spelsberg TK series

Enclosure modification


Type General purpose polycarbonate
Material Polystyrene
Enclosure Width 110mm
Enclosure Height 66mm
Flame Resistance UL94-V2
IP Rating IP66
Internal Features N/A
External Features Mounting cut-outs
Finish N/A
Colour Grey
Enclosure Length 110mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review