Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1455JALBU-10 End Panel 1455J Series 1.5 x 78 x 27mm Blue

Order Code:  

30-1613

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1455JALBU-10  Copy to clipboard GTIN-14: 00623980101897
 Report an error
Qty Unit Price (Ex VAT)
1+ £15.32
50+ £14.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
2 available to back orderBack-order availability date - 11/05/2024
These 1.5 x 78 x 27mm end panels are suitable for use with extruded aluminium enclosures from the Hammond 1455J Series.


  • Colour blue
  • Supplied in packs of 10
  • Manufacturer's part 1455JALBU-10

Hammond enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 1.5mm
Enclosure Width 78mm
Enclosure Height 27mm
Series 1455
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features N/A
Finish N/A
Colour Blue

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review