Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1455C801BK Extruded Aluminium Enclosure 82 x 54 x 23mm Black

Order Code:  

30-1578

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1455C801BK  Copy to clipboard GTIN-14: 00623980238241
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.21
50+ £8.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
688 at factory, lead time 2 days
55 in Stock, despatched same dayAdditional quantity lead time 2 days
This black extruded aluminium Instrument enclosure From the Hammond 1455 Series, 82mm length, 54mm width, 23mm height (including end panels), has been designed to house PC boards.


  • Sized for standard Eurocards
  • Rugged anodised aluminium body with a minimum thickness of 1.5mm
  • 2 aluminium end panels
  • Black ABS plastic bezels
  • Rubber feet included
  • Hammond part 1455C801BK

Hammond enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 82mm
Enclosure Width 54mm
Enclosure Height 23mm
Series 1455
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Bezels
Finish Anodised
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review