Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1455N2201 Extruded Aluminium Enclosure 223 x 103 x 53mm Natural

Order Code:  

30-1576

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1455N2201  Copy to clipboard GTIN-14: 00623980238227
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.11
50+ £16.09

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
217 at factory, lead time 2 days
26 in Stock, despatched same dayAdditional quantity lead time 2 days
This natural extruded aluminium instrument enclosure from the Hammond 1455 Series, 223mm length, 103mm width, 53mm height (including end panels), has been designed to house PC boards.


  • Sized for standard Eurocards
  • Rugged anodised aluminium body with a minimum thickness of 1.5mm
  • Extruded body includes slide removable belly plate
  • 2 aluminium end panels
  • Black ABS plastic bezels
  • Rubber feet included
  • Hammond part 1455N2201

Hammond enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 223mm
Enclosure Width 103mm
Enclosure Height 53mm
Series 1455
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Bezels
Finish Anodised
Colour Silver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review