Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1455Q1601 Extruded Aluminium Enclosure 163 x 120.5 x 51.5mm Natural

Order Code:  

30-1575

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1455Q1601  Copy to clipboard GTIN-14: 00623980582818
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.56
50+ £17.82

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
248 at factory, lead time 2 days
4 in Stock, despatched same dayAdditional quantity lead time 2 days
This natural extruded aluminium instrument enclosure from the Hammond 1455 Series, 163mm length, 120.5mm width, 51.5mm height (including end panels), has been designed to house PC boards.


  • Sized for standard Eurocards
  • Rugged anodised aluminium body with a minimum thickness of 1.5mm
  • Extruded body includes slide removable belly plate
  • 2 aluminium end panels
  • Black ABS plastic bezels
  • Rubber feet included
  • Hammond part 1455Q1601

Hammond enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 163mm
Enclosure Width 120.5mm
Enclosure Height 51.5mm
Series 1455
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Bezels
Finish Anodised
Colour Silver

To use this facility please Sign In.

Sign In

Reviews


Hammond 1455 enclosures - great enclosures

Reviewed by: Robin Davies - 31 May 2013
I bought two enclosures for home-brew Software Defined Radios, mainly to give the radios some RF shielding and protect them for portable use in the field. I chose the Hammond enclosures for their range of sizes, features and reputation for quality. I wasn't disappointed when I received the enclosures....great build quality and decent thickness to all the metal panels. All in all, lovely enclosures and IMHO great value for money.