Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1455N1601 Extruded Aluminium Enclosure 163 x 103 x 53mm Natural

Order Code:  

30-1574

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1455N1601  Copy to clipboard GTIN-14: 00623980241692
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.02
50+ £14.26

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
817 available to back orderBack-order availability date - 12/05/2024
This natural extruded aluminium instrument enclosure from the Hammond 1455 Series, 163mm length, 103mm width, 53mm height (including end panels), has been designed to house PC boards.


  • Sized for standard Eurocards
  • Rugged anodised aluminium body with a minimum thickness of 1.5mm
  • Extruded body includes slide removable belly plate
  • 2 aluminium end panels
  • Black ABS plastic bezels
  • Rubber feet included
  • Hammond part 1455N1601

Hammond enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 163mm
Enclosure Width 103mm
Enclosure Height 53mm
Series 1455
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Bezels
Finish Anodised
Colour Silver

To use this facility please Sign In.

Sign In

Reviews


good value for money

Reviewed by: J.Randall - 15 May 2014
I have purchased several of these enclosures for various kits and found that they are ideal for amateur radio usage. The finish is good on both the inside as well as on the outside. The rib spacing on the inside allows one to slide either a dedicated pcb from rapid or one's own pcb into the enclosure, which is held firmly in place. This negates the use of spacers and additional nuts and bolts. The removable top and ends makes it so much easier to work on whatever is inside. I cannot find fault with their postal system sofar. Its top notch as is their customer service team. I am still shopping with them.