Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1455K1201 Extruded Aluminium Enclosure 122 x 78 x 43mm Natural

Order Code:  

30-1564

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1455K1201  Copy to clipboard GTIN-14: 00623980241630
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.95
50+ £11.46

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
881 at factory, lead time 2 days
3 in Stock, despatched same dayAdditional quantity lead time 2 days
This natural extruded aluminium instrument enclosure from the Hammond 1455 Series, 122mm length, 78mm width, 43mm height (including end panels), has been designed to house PC boards.


  • Sized for standard Eurocards
  • Rugged anodised aluminium body with a minimum thickness of 1.5mm
  • Extruded body includes slide removable belly plate
  • 2 aluminium end panels
  • Black ABS plastic bezels
  • Rubber feet included
  • Hammond part 1455K1201

Hammond enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 122mm
Enclosure Width 78mm
Enclosure Height 43mm
Series 1455
Flame Resistance N/A
IP Rating N/A
Internal Features PCB mounting
External Features Bezels
Finish Anodised
Colour Silver

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review