Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Hammond 1455P1601BU Extruded Aluminium Enclosure 163 x 120.5 x 30.6mm Blue

Order Code:  

30-1523

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1455P1601BU  Copy to clipboard GTIN-14: 00623980102153
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.48
50+ £22.22

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
5 available to back orderBack-order availability date - 17/05/2024
This blue extruded aluminium instrument enclosure from the Hammond 1455 Series, 163mm length, 120.5mm width, 30.5mm height (including end panels), has been designed to house PC boards.


  • Sized for standard Eurocards
  • Rugged anodised aluminium body with a minimum thickness of 1.5mm
  • Extruded body includes slide removable belly plate
  • 2 aluminium end panels
  • Black ABS plastic bezels
  • Rubber feet included
  • Hammond part 1455P1601BU

Hammond enclosure modification


Type Instrument Cases
Material Extruded aluminium
Enclosure Length 163mm
Enclosure Width 120.5mm
Enclosure Height 30.6mm
Series 1455
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features Bezels
Finish Anodised
Colour Blue

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review