Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Raytech Magic Gel 2 x 500ml Bottles

Order Code:  

30-0663

  Copy to clipboard
Brand: Raytech  Copy to clipboard MPN: MAGIC GEL  Copy to clipboard EAN-13: 8032853651650
  • Quickly find another product in this range by Weight:

    300g 1kg 2kg 10kg
 Report an error
Qty Unit Price (Ex VAT)
1+ £36.17

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
13 in Stock, despatched same dayAdditional quantity lead time 14 days

The Raytech Magic Gel 2 x 500ml Bottles utilises the latest in insulating technology. The unique cross linking polymer sets in just under 10 minutes creating huge labour saving advantages. The product also benefits from a zero shelf life providing less waste to the customer and can be used according to the amount required.

Other advantages also include: completely non toxic, unlike conventional potting materials, can be accidentally ingested with complete safety. No need for protective gloves. Can be used safely in unventilated and confined areas. Waste packaging can be disposed of in a normal manner; when mixed, the gel has more fluid characteristics than resin for example, enabling it to pour more easily and successfully reach confined areas within an enclosure, there is also no exothermic reaction during mixing.

The gel can be partially removed if necessary to change a configuration, then resealed by 'topping up' the gel, the gel has a high resistance to shock because of its flexibility, and increases resistance to water ingress as submersion depth increases. The cross linking process will complete even in sub zero conditions and is fully RoHS and WEE directive compliant.


  • No shelf life
  • Completely non-toxic
  • Cure time is less than 10 minutes
  • Re-enterable
  • Higher IP rating than 68
Colour Blue
Dispensing Method Mix and pour
Type Bi-component silicon gel
Weight 1kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review