Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Hammond 1551USB3TRD Miniature Plastic USB Enclosure 65x30x15.5 Transparent Red

Order Code:  

30-0442

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1551USB3TRD Copy to clipboard GTIN-14: 00623980562681
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.85
50+ £2.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
28 available to back orderBack-order availability date - 21/05/2024
The Hammond 1551USB3TRD is a 63 x 30 x 15.5mm USB enclosure moulded in UL94-HB rated transparent red ABS. It is ideally suited for housing a dongle or mounting a small printed circuit board that incorporates a USB connector.


  • Size: 65 x 30 x 15.5mm
  • Colour: transparent red
  • Satin texture finish
  • Cover recess for easy label installation
  • Ideally suited to dongles or mounting small printed circuit boards with USB connectors
  • Moulded in UL94-HB rated ABS plastic
  • Complete with lid and 2 self-tapping black screws
  • 4 PCB standoffs moulded into interior
  • To secure PCBs use self tapping No. 2 x 3/16in. screws
  • IP54 protection rating
  • Hammond type 1551USB3TRD

Note: USB connectors not included.


Hammond enclosure modification


Type USB Enclosures
Material ABS
Enclosure Length 65mm
Enclosure Width 30mm
Enclosure Height 15.5mm
IP Rating 54
Flame Resistance UL94-HB
Colour Transparent red
Internal Features 4 PCB standoffs
External Features USB cut-out
Finish Satin textured

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review