Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Europa Components TC1-D25004P7 Contactor 25A 11KW 4-pole 230V

Order Code:  

28-4601

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: TC1-D25004P7 Copy to clipboard
 Report an error

Discontinued

A A 3-pole contactor for AC3 switching. Coil voltage is V and the contactor has a NO contact configuration. Auxilliary contact as standard.


  • 11kW Power rating
  • CSA, UL listed, EN 60947-4-1
Number of Poles 4
Power Rating 11kW
Current Rating 5A
Voltage Rating 690V
Type Contactor

Reviews


Be the first to submit a review