Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Europa Components TC1-D6511P7 Contactor 65A 37KW NO+NC Auxilliary 230V

Order Code:  

28-4591

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: TC1-D6511P7 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £121.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 21/05/2024

A 65A 3-pole contactor for AC3 switching. Coil voltage is 230V and the contactor has a NO + NC contact configuration. Auxilliary contact as standard.


  • kW Power rating
  • CSA, UL listed, EN 60947-4-1
Number of Poles 3
Power Rating 37kW
Current Rating 65A
Voltage Rating 690V
Type Contactor

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review