Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 12A 3-pole contactor for AC3 switching. Coil voltage is 24V and the contactor has a NO contact configuration. Auxilliary contact as standard.
Number of Poles | 3 |
---|---|
Power Rating | 5.5kW |
Current Rating | 12A |
Voltage Rating | 690V |
Type | Contactor |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In