Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Europa Components LB404PBB 4-pole Bigger Box Isolator 40A
Image Representative of Range

Europa Components LB404PBB 4-pole Bigger Box Isolator 40A

Order Code:  

28-4325

  Copy to clipboard
Brand: Europa Components  Copy to clipboard MPN: LB404PBB Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.60

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayContact us for additional stock

A 40A isolator with a 4-pole configuration. The isolator has a rotary switch and an IP65 rated ABS enclosure. The larger than average enclosure makes the unit ideal for SWA cabling and also gives room for an extra auxiliary.


  • Dimensions (H x W x D) 175 x 125 x 90mm
  • Die Cast aluminium enclosure
  • Lid RAL 7032, back box RAL 7043
  • Easy access and switch removal
  • Padlockable for security
  • All switch ratings at AC-21
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Type Isolator switch
Actuator Rotary switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review