Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Bres Polyester Back Plate 600x500 Pbp65
Image Representative of Range

Bres Polyester Back Plate 600x500 Pbp65

Order Code:  

28-3286

  Copy to clipboard
Brand: HellermannTyton  Copy to clipboard MPN: PBP65 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £65.74
5+ £56.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 21/05/2024

These back plates have been designed specifically for wall mounted enclosures. The back plates have been individually styled to fit perfectly.


  • Supplied as 500 x 500 PBP65
  • Polyester protected to IP66 standard
Type Back plate
Material Polyester
Length 600mm
Width N/A
Height 500mm
Series BRES
Flame Resistance N/A
IP Rating IP66
Internal Features N/A
External Features N/A
Finish N/A
Colour N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review