Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
These back plates have been designed specifically for wall mounted enclosures. The back plates have been individually styled to fit perfectly.
Type | Back plate |
---|---|
Material | Polyester |
Length | N/A |
Width | 300mm |
Height | 400mm |
Series | BRES |
Flame Resistance | N/A |
IP Rating | IP66 |
Internal Features | N/A |
External Features | N/A |
Finish | N/A |
Colour | N/A |
To use this facility please Sign In.
Sign In