Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Schneider Electric NSYMM106 Metal Mounting Plate (1000x600)
Image Representative of Range

Schneider Electric NSYMM106 Metal Mounting Plate (1000x600)

Order Code:  

28-3257

  Copy to clipboard
Brand: Schneider Electric  Copy to clipboard MPN: NSYMM106  Copy to clipboard EAN-13: 3606480183157
 Report an error
Qty Unit Price (Ex VAT)
1+ £78.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 24/05/2024

A complete range of mounting plates enabling you to provide all the mountings needed for this installation system. The arrangement of the drill holes combined with the positioning of the nuts cover all the fixing point distances.


  • Galvanised steel plates
  • Pre-drilled holes for fitting accessories
  • Earth connection
Type Mounting plate
Material Metal
Length N/A
Width 600mm
Height 1m
Series MM
Flame Resistance N/A
IP Rating N/A
Internal Features N/A
External Features Pre-drilled holes & earth connection
Finish Galvanised steel
Colour N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review