Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bulgin FX0380 20mm Screwfit Inline Fuseholder

Order Code:  

26-5886

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: FX0380  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 14 daysContact us for lead times on larger quantities
34 in Stock, despatched same dayAdditional 100 due on 17/05/2024

A Bulgin in-line 20mm screwfit fuseholder.


  • In-line fuse holder
  • Fuse contact maintained with a spring
  • 5 x 20mm fuse size
  • 10A current rating
  • 50V voltage rating
  • Screw terminals
  • Nickel plated brass contacts
  • Polybutene body
  • Colour: clear
  • Temperature range -20 to +90°C
  • 48.6mm long
  • 15.5mm diameter
  • 2kV proof test voltage
  • Bulgin type FX0380
Fuse Size 5x20mm
Nominal Voltage 50V
Mounting Type In-line
Material Polybutene

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review