Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Siba 70-001-40/2A 2A Ultra Rapid 20x5mm Fuse

Order Code:  

26-5626

  Copy to clipboard
Brand: Siba  Copy to clipboard MPN: 70-001-40/2A 2A Copy to clipboard
 Report an error

Discontinued

Very quick acting semiconductor protection fuse with high breaking capacity. Typical applications include short circuit protection of semiconductors such as triacs, thyristors and diodes.


  • 2A current rating
  • 250V voltage rating
  • 300kA interrupting rating
  • Ceramic body
  • 5x20mm fuse
  • Standards IEC, UL, VDE
  • 650mV voltage drop
  • 1.3W power loss
  • Siba 70-001-40 Series
Fuse Type Very fast acting
Nominal Voltage 250V
Current Rating 2A
Length 20mm
Diameter 5mm
Body Material Ceramic

Reviews


Be the first to submit a review