Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bourns MF-R160-0-99 1.6A Multifuse

Order Code:  

26-4620

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: MF-R160-0-99 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.302
25+ £0.292
100+ £0.285
250+ £0.283

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
159 in Stock, despatched same dayAdditional quantity lead time 5 weeks

This Bourns Multifuse is a resettable device that performs like a fuse under overcurrent conditions but will reset when the condition has been removed.


  • Hold current 1.6A
  • Trip current 3.2A
  • Housed in a flame retardant UL94V-O epoxy case
  • Operating temperature –40°C to +85°C
  • Max. voltage 60VAC/DC rms (to MF-R090), 30V AC/DC rms (MF-R110 to MF-R800)
  • Size 16.8 x 10.2 x 3mm
Trip Current 3.2A
Trip Time 8s
Max Current Rating 40A
Max Voltage Rating 30V
Height 16.8mm
Hold Current 1.6A
Initial Resistance 0.105Ω
Lead Pitch 5.1mm
Length 10.2mm
Package/Case Style Radial leaded

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review