Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Bourns MF-R110-0-990 1.1A Multifuse

Bourns MF-R110-0-990 1.1A Multifuse

Order Code:  

26-4616

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: MF-R110-0-99 Copy to clipboard
 Report an error

Discontinued

This Bourns Multifuse is a resettable device that performs like a fuse under overcurrent conditions but will reset when the condition has been removed.


  • Hold current 1.1A
  • Trip current 2.2A
  • Housed in a flame retardant UL94V-O epoxy case
  • Operating temperature –40°C to +85°C
  • Max. voltage 60VAC/DC rms (to MF-R090), 30V AC/DC rms (MF-R110 to MF-R800)
  • Size 14 x 8.9 x 3mm
Trip Current 2.2A
Trip Time 6.6s
Max Current Rating 40A
Max Voltage Rating 30V
Height 14mm
Hold Current 1.1A
Initial Resistance 0.18Ω
Lead Pitch 5.1mm
Length 8.9mm
Package/Case Style Radial leaded

Reviews


Be the first to submit a review