Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Bourns MF-R090-0-99 0.9A Multifuse

Order Code:  

26-4614

  Copy to clipboard
Brand: Bourns  Copy to clipboard MPN: MF-R090-0-99 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.529
25+ £0.423
100+ £0.359
250+ £0.352

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
172 in Stock, despatched same dayAdditional quantity lead time 5 weeks

This Bourns Multifuse is a resettable device that performs like a fuse under overcurrent conditions but will reset when the condition has been removed.


  • Hold current 0.9A
  • Trip current 1.8A
  • Housed in a flame retardant UL94V-O epoxy case
  • Operating temperature –40°C to +85°C
  • Max. voltage 60VAC/DC rms (to MF-R090), 30V AC/DC rms (MF-R110 to MF-R800)
  • Size 16.7 x 11.7 x 3.1mm
Trip Current 1.8A
Trip Time 7.2s
Max Current Rating 40A
Max Voltage Rating 60V
Height 16.7mm
Hold Current 0.9A
Initial Resistance 0.31Ω
Lead Pitch 5.1mm
Length 11.7mm
Package/Case Style Radial leaded

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review