Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This Bourns Multifuse is a resettable device that performs like a fuse under overcurrent conditions but will reset when the condition has been removed.
Trip Current | 1A |
---|---|
Trip Time | 4s |
Max Current Rating | 40A |
Max Voltage Rating | 60V |
Height | 13.7mm |
Hold Current | 0.5A |
Initial Resistance | 0.77Ω |
Lead Pitch | 5.1mm |
Length | 7.9mm |
Package/Case Style | Radial leaded |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In