Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Joyin JVR14N471K87YU4 300V 80j Mo Varistor 14n471k
Image Representative of Range

Joyin JVR14N471K87YU4 300V 80j Mo Varistor 14n471k

Order Code:  

26-3270

  Copy to clipboard
Brand: Joyin  Copy to clipboard MPN: JVR14N471K87YU4 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.385
100+ £0.260
1000+ £0.201

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time unreliableContact us for expedited delivery
281 in Stock, despatched same dayAdditional 500 due on 03/07/2024

Voltage dependent metal oxide varistor from Joyin for suppressing mains borne transients, spikes etc.


  • Epoxy coated disc construction with radial leads
  • When the protected equipment or circuit encounters a high voltage spike the varistor charges impedance from its normal high standby value to a very low conducting value thus clamping the transient voltage to a protective level
  • Varistor absorbs the unwanted high voltage pulse protecting voltage sensitive components against damage
  • Varistor voltage 470V
  • Surge current 2500A
  • Tolerance 10%
  • Lead pitch 10mm
  • UL approved
Case Style Leaded disk
Voltage Rating AC 1650V
Voltage Rating DC 390V
Varistor Voltage 430V
Clamping Voltage 775V
Size (Ø or L x W) 14mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review