Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Joyin JVR07N431K65YU4 275V 20j Mo Varistor 7n431k

Order Code:  

26-3245

  Copy to clipboard
Brand: Joyin  Copy to clipboard MPN: JVR07N431K65YU4 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.129
100+ £0.068
1000+ £0.064

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
13,297 in Stock, despatched same dayAdditional quantity lead time 7 months

Voltage dependent metal oxide varistor from Joyin for suppressing mains borne transients, spikes etc.


  • Epoxy coated disc construction with radial leads
  • When the protected equipment or circuit encounters a high voltage spike the varistor charges impedance from its normal high standby value to a very low conducting value thus clamping the transient voltage to a protective level
  • Varistor absorbs the unwanted high voltage pulse protecting voltage sensitive components against damage
  • Varistor voltage 430V
  • Surge current 600A
  • Tolerance 10%
  • Lead pitch 5mm
  • UL approved
Case Style Leaded disk
Voltage Rating AC 710V
Voltage Rating DC 775V
Varistor Voltage 340V
Clamping Voltage 710V
Size (Ø or L x W) 7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review