Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

Labfacility XE-6041-001 L300-PT 8-Zone Temperature Alarm / Controller
Image Representative of Range

Labfacility XE-6041-001 L300-PT 8-Zone Temperature Alarm / Controller

Order Code:  

26-2814

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-6041-001 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1086.91

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 12/07/2024

This unit is a temperature alarm and On/Off controller that is simple to operate and provides accurate monitoring and alarm control of up to 8x zones simultaneously. The supplied software enables full control, configuration, measurement, logging, charting, alarm and relay configuration and calibration functions via PC control. An in-built self-calibration facility is a rapid and convenient method of on-site calibration, ensuring accuracy and confidence in the performance. Ideal for food preparation, storage facilities, environmental services, building and energy management, HVAC installations, etc.


  • For Pt100 3-wire type
  • High performance at a low cost
  • Can be used as a stand-alone device without PC
  • USB PC interface
  • Self-calibration feature
  • Select °C or °F
  • Includes comprehensive PC software
  • 8x 10A Configurable changeover relays
Type Temp alarm / controller
Termination USB

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review