Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Labfacility XE-3015-001 Thermocouple ANSI 1.0 x 1000mm Mini Plug Type K
Image Representative of Range

Labfacility XE-3015-001 Thermocouple ANSI 1.0 x 1000mm Mini Plug Type K

Order Code:  

26-2800

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3015-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
2+ £21.62
6+ £20.86
10+ £19.54

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 06/07/2024

A 1.0 x 1000mm -40°C to 750°C mineral insulated type K thermocouple fitted with a miniature ANSI plug. The probe has a 310 stainless steel sheath that is highly flexible and able to be bent and formed to suit the application.


  • Insulated hot junction
  • Miniature flat pin plug termination
  • Protected against spurious electrical signals
  • Plug temperature range 200°C
  • Colour coded yellow
  • Conforms to ANSI specification
Type Type K thermocouple
Termination Mini plug

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review