Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Labfacility XE-2811-100 Thermocouple Cable ANSI Type K PVC Mylar 7/0.2 100m
Image Representative of Range

Labfacility XE-2811-100 Thermocouple Cable ANSI Type K PVC Mylar 7/0.2 100m

Order Code:  

26-2788

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-2811-100  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
2+ £111.37
6+ £107.66
10+ £100.56

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 08/07/2024

A 100m type K thermocouple extension cable with a PVC insulated twisted construction, Mylar tape screen and drain wire. Designed to the ANSI MC96.1 standard.


  • Conductor size 7/0.2
  • All round general purpose cable
  • Waterproof and flexible
  • Tolerance class 2
  • Insulation rating -10°C to +105°C
  • Colour coded cores and jackets
Wire Type PVC Type K
Strands/Strand Size 7/0.2mm
Length 100m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review