Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Labfacility XE-2800-100 Thermocouple Cable ANSI Type K PFA F/P 7/0.2 100m
Image Representative of Range

Labfacility XE-2800-100 Thermocouple Cable ANSI Type K PFA F/P 7/0.2 100m

Order Code:  

26-2755

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-2800-100  Copy to clipboard
  • Quickly find another product in this range by Length:

    25m 50m 100m
 Report an error
Qty Unit Price (Ex VAT)
2+ £165.77
6+ £160.25
10+ £149.70

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 09/07/2024

A 100m K thermocouple extension cable that has a PFA Teflon insulated flat pair construction and is designed to ANSI MC96.1 standard.


  • Good mechanical strength and flexibility
  • Resistant to oils, acids and other adverse fluids
  • All conductors manufactured from type K alloys
  • Tolerance class 1
  • Insulation rating -75°C to +260°C
  • Conductor 7/0.2mm
  • Colour coded cores and jackets
  • Loop resistance 4.5Ω/m
Wire Type PFA Type K
Strands/Strand Size 7/0.2mm
Length 100m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review