Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Fair-Rite 0431177081 25.15mm 340R Snap-its Cable Core
Image Representative of Range

Fair-Rite 0431177081 25.15mm 340R Snap-its Cable Core

Order Code:  

26-2607

  Copy to clipboard
Brand: Fair-Rite  Copy to clipboard MPN: 0431177081  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
36+ £10.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 36
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 26/06/2024

A snap-fit ferrite core suitable for round cables or bundled wires with diameters up to 25.15mm. Designed to work at lower and broadband frequencies 1 to 300MHz.


  • Attenuation 340R
  • Provide common-mode filtering for multi-strand, and differential-mode filtering for single conductors
  • UL94-VO rated polypropylene cases
Ferrite specification 31 Material
Dimensions Ø25.15 cablemm
Impedance max. 340Ω
Frequency Range 1 to 300MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review