Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Fair-Rite 0431173951 4.9mm 208R Snap-its Cable Core

Order Code:  

26-2600

  Copy to clipboard
Brand: Fair-Rite  Copy to clipboard MPN: 0431173951  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.28
50+ £1.10
100+ £1.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 14 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 26/05/2024

A snap-fit ferrite core suitable for round cables or bundled wires with diameters up to 4.90mm. Designed to work at lower and broadband frequencies 1 to 300MHz.


  • Attenuation 208R
  • Provide common-mode filtering for multi-strand, and differential-mode filtering for single conductors
  • UL94-VO rated polypropylene cases
Ferrite specification 31 Material
Dimensions Ø4.9 cablemm
Impedance max. 208Ω
Frequency Range 1 to 300MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review