Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bulgin 12932 Insulation Boot Large

Order Code:  

26-0188

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: 12932  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
64+ £1.84

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 64
Standard factory lead time 7 days
99 available to back OrderBack-order availability date - 20/05/2024

A large PVC boot designed to fit over panel mounting fuseholders, providing insulation from electrical shock when servicing equipment.


  • Large insulation boot
  • PVC body
  • Colour: black
  • 58mm long
  • 15.5mm diameter
  • Flame retardant to UL94V-0
  • Bulgin type 12932
Colour Black
Width 15.5mm
Length 58mm
Body Material PVC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review