Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bulgin 11327 Insulation Boot Medium

Order Code:  

26-0187

  Copy to clipboard
Brand: Bulgin  Copy to clipboard MPN: 11327  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.39
10+ £1.18
25+ £0.937

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Additional quantity lead time 14 daysContact us for lead times on larger quantities
35 in Stock, despatched same dayAdditional 125 due on 22/05/2024

A medium PVC boot designed to fit over panel mounting fuseholders, providing insulation from electrical shock when servicing equipment.


  • Medium insulation boot
  • PVC body
  • Colour: black
  • 38.1mm long
  • 13.5mm diameter
  • Flame retardant to UL94V-0
  • Bulgin type 11327
Colour Black
Width 13.5mm
Length 38.1mm
Body Material PVC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review