Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brother TZe241 Black on White Label Tape 18mm

Order Code:  

25-0924

  Copy to clipboard
Brand: Brother  Copy to clipboard MPN: TZe241  Copy to clipboard EAN-13: 4977766685306
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.68

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
130 at factory, lead time 3 days
4 in Stock, despatched same dayAdditional quantity lead time 3 days

This Brother TZe241 Black on White label tape is 18mm wide and is suitable for many Brother labelling systems and label printers.


  • Labels are laminated making them weatherproof and scratchproof
  • Will endure temperatures from 50° to 300°C
  • Characters are printed under the laminate making the tapes suitable for use in the harshest of environments
Type Label printer tape
Colour Black on white
Size 18mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review